
Cable Assembly Duplex 2m SC to LC 2 to 2 POS PL-PL
Panduit F6E3-10M2Y technical specifications.
| Package/Case | 125 |
| Connector Type A | Duplex LC, SC |
| Connector Type B | Duplex SC, LC |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.