Sign in to ask questions about the Panduit F6E3-10M3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F6E3-10M3Y technical specifications.
| Package/Case | 125 |
| Connector Type A | Duplex LC, SC |
| Connector Type B | Duplex SC, LC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F6E3-10M3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
