Cable Assembly Patch Cord 7m 2(ST) to 2(ST) 2 to 2 POS PL-PL
Checking distributor stock and pricing after the page loads.
Panduit F6LD2-2M7 technical specifications.
| Connector Type B | Duplex ST |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
