Cable Assembly Dual Fiber Optic Patch Cord 25m Duplex LC to Duplex LC PL-PL
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |