Cable Assembly Dual Patch Cord 3m FC to MT-RJ 2 to 2 POS PL-F
Panduit F6LZ2-12M3 technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F6LZ2-12M3 to view detailed technical specifications.
No datasheet is available for this part.