Cable Assembly Fiber Optic Patch Cord 25m Simplex SC to Simplex LC PL-PL
Panduit F6PF3-10M25 technical specifications.
| Cable Type | Simplex |
| Gender | PL-PL |
| Connector Type B | LC |
| Connector Type A | SC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit F6PF3-10M25 to view detailed technical specifications.
No datasheet is available for this part.