Cable Assembly Patch Cord 8m MT-RJ to MT-RJ 2 to 2 POS PL-PL
Checking distributor stock and pricing after the page loads.
Panduit F6PZ12-12M8 technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | MT-RJ |
| Connector Type A | MT-RJ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |