
The F6S2-2M1Y is a fiber optic patch cord with ST connectors, featuring an insertion loss of 0.3dB and a return loss of 20dB. It has a black and red color scheme and is packaged in bulk. The patch cord is designed for cable mount applications and is constructed with buffered fiber optic cable.
Panduit F6S2-2M1Y technical specifications.
| Package/Case | 125 |
| Connector Type A | ST |
| Connector Type B | ST |
| Connectors Color | Black, Red |
| Insertion Loss | 0.3dB |
| Mount | Cable |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Buffered Fiber, Fiber Optic, Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.