
The Panduit F6S2-2M2Y is a fiber optic patch cord cable assembly with a package case of 125. It features ST connectors on both ends and is designed for cable mounting. The assembly is packaged in bulk and is not radiation hardened. It meets RoHS compliance requirements and is available in orange fiber optic cable with a patch cord configuration.
Panduit F6S2-2M2Y technical specifications.
| Package/Case | 125 |
| Connector Type A | ST |
| Connector Type B | ST |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.