
Cable Assembly Dual Patch Cord 10m SC to MT-RJ 1 to 2 POS M-F
Panduit F6Z3-12M10 technical specifications.
| Connector Type A | SC |
| Connector Type B | MT-RJ |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.