
This cable mount terminal is made of copper with a tin plating on the body and contact. It has a straight orientation and is designed for crimp termination. The terminal is non-insulated and has a diameter of 3.3mm and a length of 15mm. It is packaged in bulk with 1000 units per pack and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit F81-15-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F81-15-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 3.3mm |
| Inside Diameter | 2.79mm |
| Insulation | Non-Insulated |
| Length | 15mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 9.600001oz |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit F81-15-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
