Sign in to ask questions about the Panduit F84-18-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F84-18-TL technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 7.5mm |
| Diameter | 6.1mm |
| Inside Diameter | 5.84mm |
| Insulation | Non-Insulated |
| Length | 18mm |
| Material | Copper |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit F84-18-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.