
This cable mount terminal features a copper body with a tin plating, and a copper contact with a tin plating. It has a depth of 7.5mm and a diameter of 6.1mm, with an inside diameter of 5.84mm. The terminal is non-insulated and is available in bulk packaging with 250 units per package. It is compliant with RoHS regulations and is part of the Pan-Term series.
Sign in to ask questions about the Panduit F84-25-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F84-25-TL technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.5mm |
| Diameter | 6.1mm |
| Inside Diameter | 5.84mm |
| Insulation | Non-Insulated |
| Length | 25mm |
| Material | Copper |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Weight | 7.2oz |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit F84-25-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
