Sign in to ask questions about the Panduit F87-18-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F87-18-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13mm |
| Diameter | 10.9mm |
| Inside Diameter | 10.4mm |
| Insulation | Non-Insulated |
| Length | 18mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Weight | 6.4oz |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit F87-18-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
