
The Pan-Term 25mm copper header features a body and contact material of copper with tin plating. It has a depth of 13mm and a diameter of 10.9mm, with an inside diameter of 10.4mm. The header is non-insulated and has a straight orientation. It is available in bulk packaging with 100 units per package. The Pan-Term header is compliant with RoHS regulations.
Sign in to ask questions about the Panduit F87-25-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F87-25-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13mm |
| Diameter | 10.9mm |
| Inside Diameter | 10.4mm |
| Insulation | Non-Insulated |
| Length | 25mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit F87-25-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
