
This Panduit Pan-Term terminal features a copper contact material with a tin plating, and is available in a bulk packaging quantity of 100. The terminal has a straight orientation and a non-insulated design. It is made of copper and has a diameter of 10.9mm and an inside diameter of 10.4mm. The terminal is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Panduit F87-32-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F87-32-C technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 10.9mm |
| Inside Diameter | 10.4mm |
| Insulation | Non-Insulated |
| Length | 32mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit F87-32-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.