Sign in to ask questions about the Panduit F912D6-6F47Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F912D6-6F47Y technical specifications.
| Cable Length (m) | 14 |
| Cable Type | Multi-Fiber |
| Gender | M-M |
| Connector Type B | MTP |
| Connector Type A | MTP |
| Jacket Color | Yellow |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panduit F912D6-6F47Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.