Sign in to ask questions about the Panduit F92ERLNLNSNM006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F92ERLNLNSNM006 technical specifications.
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Black |
| Insertion Loss | 0.25dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | Opti-Core® |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Panduit F92ERLNLNSNM006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.