Sign in to ask questions about the Panduit F98D6J-NM1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F98D6J-NM1Y technical specifications.
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F98D6J-NM1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
