Sign in to ask questions about the Panduit F9D2-2M5Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F9D2-2M5Y technical specifications.
| Connector Type A | Duplex ST |
| Connector Type B | Duplex ST |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F9D2-2M5Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
