Cable Assembly Duplex 12m FC to FC 2 to 2 POS
Panduit F9D4-4M12 technical specifications.
| Cable Type | Duplex |
| Connector Type B | FC |
| Connector Type A | FC |
| Jacket Color | Yellow |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit F9D4-4M12 to view detailed technical specifications.
No datasheet is available for this part.