Sign in to ask questions about the Panduit F9E10-10M2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F9E10-10M2Y technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | Duplex LC |
| Connector Type B | Duplex LC |
| Mount | Cable |
| Weight | 0.8oz |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Panduit F9E10-10M2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
