Sign in to ask questions about the Panduit F9F3-10M1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F9F3-10M1Y technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit F9F3-10M1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
