Cable Assembly Patch Cord 30m Duplex LC to Duplex SC PL-PL
Checking distributor stock and pricing after the page loads.
| Connector Type A | Duplex LC |
| Connector Type B | Duplex SC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |