Cable Assembly Dual Patch Cord 25m ST to MT-RJ 2 to 2 POS PL-PL
Panduit F9LZ2-12M25 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | MT-RJ |
| Connector Type A | ST |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit F9LZ2-12M25 to view detailed technical specifications.
No datasheet is available for this part.