Cable Assembly Dual Patch Cord 5m FJ to FJ 2 to 2 POS PL-PL
Checking distributor stock and pricing after the page loads.
Panduit F9PD6P-6PM5 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | FJ |
| Connector Type A | FJ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.