Cable Assembly Fiber Optic Patch Cord 10m Simplex SC to Simplex SC PL-PL
Panduit F9PS3-3M10 technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | Simplex SC |
| Connector Type A | Simplex SC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit F9PS3-3M10 to view detailed technical specifications.
No datasheet is available for this part.