Cable Assembly Fiber Optic Patch Cord 2m Simplex SC to Simplex SC PL-PL
Panduit F9S3-3M2Y technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.