Cable Assembly Indoor Flat Ribbon 21.64m MPO to 6(Duplex LC) QuickNet™
Checking distributor stock and pricing after the page loads.
| Cable Type | Indoor Flat Ribbon |
| Connector Type B | 6(Duplex LC) |
| Connector Type A | MPO |
| Maximum Outer Diameter | 5mm |
| Jacket Color | Yellow |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |