
Fiber Optic Connectors FAP w/8 ST Simp Adapters Zirconia
Panduit FAP8WSTZ technical specifications.
| Color | Black |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Series | Opticom® |
| Weight | 4.48oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FAP8WSTZ to view detailed technical specifications.
No datasheet is available for this part.