Panduit FCC5-A-D8 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Height | 0.28inch |
| Lead Free | Lead Free |
| Length | 0.56inch |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 1.35lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCC5-A-D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
