Panduit FCM1-S6-C14 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Grey |
| Height | 4.32mm |
| Lead Free | Lead Free |
| Length | 30.73mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCM1-S6-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
