Sign in to ask questions about the Panduit FCM2-A-C14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FCM2-A-C14 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Depth | 25.4mm |
| Height | 4.32mm |
| Lead Free | Lead Free |
| Length | 128.5mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 1.81lb |
| Width | 25.4mm |
| Wire/Cable Color | Grey |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCM2-A-C14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
