Panduit FCM3.25-A-T14 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.17inch |
| Length | 3.38inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 7lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCM3.25-A-T14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
