Sign in to ask questions about the Panduit FG1YL6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FG1YL6-A technical specifications.
| Body Material | Vinyl |
| Color | Yellow |
| Length | 72inch |
| Material | Vinyl |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FG |
| Weight | 9.600001oz |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FG1YL6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
