
This Panduit cable mount fiber optic connector features a black housing and supports multimode operation. It has an insertion loss of 0.75dB and is rated for use between -40°C and 70°C. The connector is not RoHS compliant. It is available in bulk packaging and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FJEPGM5CWBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FJEPGM5CWBL technical specifications.
| Gender | Male |
| Housing Color | Black |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FJEPGM5CWBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.