
The FJEPGM5CXRD is a red, male, multimode fiber optic connector designed for cable mounting. It has an insertion loss of 0.75dB and operates within a temperature range of -40°C to 70°C. This connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FJEPGM5CXRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FJEPGM5CXRD technical specifications.
| Gender | Male |
| Housing Color | Red |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FJEPGM5CXRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.