
This Panduit cable mount fiber optic connector features a multimode design with an orange housing. It has an insertion loss of 0.75dB and operates within a temperature range of -40°C to 70°C. The connector is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FJEPGM5CYOR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FJEPGM5CYOR technical specifications.
| Gender | Male |
| Housing Color | Orange |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FJEPGM5CYOR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
