
This Panduit connector is a male, multimode fiber optic connector with a yellow housing color. It has an insertion loss of 0.75dB and is designed for cable mount applications. The operating temperature range is from -40°C to 70°C. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FJEPGM5CZYL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FJEPGM5CZYL technical specifications.
| Gender | Male |
| Housing Color | Yellow |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FJEPGM5CZYL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.