This Panduit FJJSMM50CYOR connector features a cable mount design with a straight orientation and a multimode fiber optic configuration. It measures 61.2mm in length and has an orange housing color. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FJJSMM50CYOR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FJJSMM50CYOR technical specifications.
| Depth | 15.4mm |
| Gender | Female |
| Housing Color | Orange |
| Length | 61.2mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FJJSMM50CYOR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.