
The FJJSMM50CZYL is a cable mount fiber optic connector with a multimode design and a length of 61.2mm. It features a yellow housing color and is packaged in bulk. The connector is not RoHS compliant. It has a straight orientation and a female gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FJJSMM50CZYL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FJJSMM50CZYL technical specifications.
| Depth | 15.4mm |
| Gender | Female |
| Housing Color | Yellow |
| Length | 61.2mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FJJSMM50CZYL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.