The FJJSMM5CWBL fiber optic connector is a multimode connector with a depth of 15.4mm and a straight orientation. It is designed for cable mount applications and is available in bulk packaging. The connector is not RoHS compliant. The Panduit FJJSMM5CWBL is a general-purpose fiber optic connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FJJSMM5CWBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FJJSMM5CWBL technical specifications.
| Depth | 15.4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 61.2mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FJJSMM5CWBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.