Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FJJSMM5CZYL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FJJSMM5CZYL technical specifications.
| Depth | 15.4mm |
| Gender | Female |
| Housing Color | Yellow |
| Length | 61.2mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FJJSMM5CZYL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
