
The Panduit FL12X12LG-A is a polypropylene wire duct with a grey color, measuring 12.5mm in depth and height, and 19.7inch in length. It has a width of 0.49inch and a weight of 3.595lb. The duct is UL94 V-2 flammability rated and RoHS compliant, with a packaging quantity of 112 units per bag. It can be mounted using screws or adhesive.
Sign in to ask questions about the Panduit FL12X12LG-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FL12X12LG-A technical specifications.
| Body Material | Polypropylene |
| Color | Grey |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 12.5mm |
| Length | 19.7inch |
| Material | Polypropylene, PP |
| Mount | Screw, Adhesive |
| Package Quantity | 112 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type FL |
| Weight | 3.595lb |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FL12X12LG-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
