
The Panduit FL25X25LG-A wire duct is constructed from polypropylene with a grey color. It measures 25mm in depth and 25mm in height, with a length of 19.7 inches. The duct features a screw and adhesive mount. It has a flammability rating of UL94 V-2 and is available in a packaging quantity of 70 units per bag.
Sign in to ask questions about the Panduit FL25X25LG-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FL25X25LG-A technical specifications.
| Body Material | Polypropylene |
| Color | Grey |
| Depth | 25mm |
| Flammability Rating | UL94 V-2 |
| Height | 25mm |
| Length | 19.7inch |
| Material | Polypropylene, PP |
| Mount | Screw, Adhesive |
| Package Quantity | 70 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® Type FL |
| Weight | 6.447lb |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FL25X25LG-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
