
The FLCDM900EI is a multimode fiber optic connector with a beige housing and a straight orientation. It has a length of 36.7mm and is designed for cable mounting. The connector is RoHS compliant and is packaged in bulk. It is not radiation hardened and has an insertion loss of 0.1dB.
Panduit FLCDM900EI technical specifications.
| Gender | Male |
| Housing Color | Beige |
| Insertion Loss | 0.1dB |
| Length | 36.7mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.