
The OptiCam Duplex Multimode Fiber Optic Connector features a plastic body with a blue color and a natural housing color. It has a multimode fiber with a 125um cladding diameter and a 50um core diameter. The connector has an insertion loss of 0.3dB and is designed for free hanging orientation. It is compliant with ROHS regulations and has a weight of 0.192oz.
Sign in to ask questions about the Panduit FLCDMCXAQY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FLCDMCXAQY technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Natural |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | OptiCam® |
| Simplex/Duplex | Duplex |
| Weight | 0.192oz |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FLCDMCXAQY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.