
Fiber Optic LC Connector, 9/125um, Single Mode, Duplex,
Panduit FLCDS900BUY technical specifications.
| Gender | Male |
| Housing Color | Blue |
| Insertion Loss | 0.1dB |
| Length | 40.6mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
