
Panduit FMD1 technical specifications.
| Package/Case | Metal |
| Height | 44.86mm |
| Length | 504.29mm |
| Series | Opticom® |
| Width | 389.46mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FMD1 to view detailed technical specifications.
No datasheet is available for this part.
