12 Fiber Qn Sfq Cassette Six Lc Duplex Adapters To Mtpft Om3 50/125 M Method A
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Blue |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Series | QuickNet™ |
| RoHS | Not Compliant |